Part Details for 46KI3150JAP0K by KEMET Corporation
Overview of 46KI3150JAP0K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 46KI3150JAP0K
46KI3150JAP0K CAD Models
46KI3150JAP0K Part Data Attributes
|
46KI3150JAP0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KI3150JAP0K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 46KI3150JAP0K
This table gives cross-reference parts and alternative options found for 46KI3150JAP0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KI3150JAP0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KI3150JBP0K | Film Capacitor, | KEMET Corporation | 46KI3150JAP0K vs 46KI3150JBP0K |
46KI3150DQP0K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, 7120, | KEMET Corporation | 46KI3150JAP0K vs 46KI3150DQP0K |
46KI315000P0K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, 7120, | KEMET Corporation | 46KI3150JAP0K vs 46KI315000P0K |
R46KI315052P0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Chassis Mount, 7120, RADIAL LEADED | KEMET Corporation | 46KI3150JAP0K vs R46KI315052P0K |
R46KI3150JBP0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KI3150JAP0K vs R46KI3150JBP0K |
R46KI3150JHP0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KI3150JAP0K vs R46KI3150JHP0K |
46KI315040P0K | Film Capacitor, | KEMET Corporation | 46KI3150JAP0K vs 46KI315040P0K |
R46KI315000P0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 46KI3150JAP0K vs R46KI315000P0K |
R46KI3150CKP0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 46KI3150JAP0K vs R46KI3150CKP0K |
46KI315051P0K | Film Capacitor, | KEMET Corporation | 46KI3150JAP0K vs 46KI315051P0K |