Part Details for 46KI315000M2K by KEMET Corporation
Overview of 46KI315000M2K by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46KI315000M2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6182
|
Newark | 0,15 U 275V |Kemet 46KI315000M2K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50601 |
|
$0.1770 / $0.2650 | Buy Now |
DISTI #
32908180
|
Verical | Cap Film Suppression X2 0.15uF 560VDC/275VAC PP 10%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Bulk RoHS: Compliant Min Qty: 377 Package Multiple: 1 | Americas - 50601 |
|
$0.1540 / $0.1660 | Buy Now |
DISTI #
R46KI315000M2K
|
TTI | Safety Capacitors 275volts 0.15uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1750 Package Multiple: 1750 Container: Bulk | Americas - 0 |
|
$0.1590 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 65781 |
|
RFQ |
Part Details for 46KI315000M2K
46KI315000M2K CAD Models
46KI315000M2K Part Data Attributes
|
46KI315000M2K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KI315000M2K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, 7124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 46KI315000M2K
This table gives cross-reference parts and alternative options found for 46KI315000M2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KI315000M2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KI3150JBM2K | Film Capacitor, | KEMET Corporation | 46KI315000M2K vs R46KI3150JBM2K |
46KI3150JEM2K | Film Capacitor, | KEMET Corporation | 46KI315000M2K vs 46KI3150JEM2K |
R46KI3150JHM2K | Film Capacitor, | KEMET Corporation | 46KI315000M2K vs R46KI3150JHM2K |
46KI3150DQM2K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, 7124, | KEMET Corporation | 46KI315000M2K vs 46KI3150DQM2K |
R46KI3150CKM2K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 46KI315000M2K vs R46KI3150CKM2K |
R46KI3150JMM2K | Film Capacitor, | KEMET Corporation | 46KI315000M2K vs R46KI3150JMM2K |
46KI3150CKM2K | Film Capacitor, | KEMET Corporation | 46KI315000M2K vs 46KI3150CKM2K |
R46KI3150JAM2K | Film Capacitor, | KEMET Corporation | 46KI315000M2K vs R46KI3150JAM2K |
R46KI315040M2K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 46KI315000M2K vs R46KI315040M2K |
R46KI3150JEM2K | Film Capacitor, | KEMET Corporation | 46KI315000M2K vs R46KI3150JEM2K |