Part Details for 46KI3100DQM1K by KEMET Corporation
Overview of 46KI3100DQM1K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 46KI3100DQM1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78408012
|
Verical | Cap Film Suppression X2 0.1uF 560VDC/275VAC PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Ammo RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 8000 |
|
$0.1790 | Buy Now |
DISTI #
R46KI3100DQM1K
|
TTI | Safety Capacitors 275volts 0.1uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Ammo Pack | Americas - 0 |
|
$0.1470 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10400 |
|
RFQ |
Part Details for 46KI3100DQM1K
46KI3100DQM1K CAD Models
46KI3100DQM1K Part Data Attributes
|
46KI3100DQM1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KI3100DQM1K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, 7120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 46KI3100DQM1K
This table gives cross-reference parts and alternative options found for 46KI3100DQM1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KI3100DQM1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KI3100JEM1K | Film Capacitor, | KEMET Corporation | 46KI3100DQM1K vs R46KI3100JEM1K |
R46KI3100JAM1K | Film Capacitor, | KEMET Corporation | 46KI3100DQM1K vs R46KI3100JAM1K |
46KI3100JHM1K | Film Capacitor, | KEMET Corporation | 46KI3100DQM1K vs 46KI3100JHM1K |
R46KI310000M1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 46KI3100DQM1K vs R46KI310000M1K |
R46KI3100CKM1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 46KI3100DQM1K vs R46KI3100CKM1K |
R46KI3100JBM1K | Film Capacitor | KEMET Corporation | 46KI3100DQM1K vs R46KI3100JBM1K |
R46KI3100JMM1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KI3100DQM1K vs R46KI3100JMM1K |
46KI3100JAM1K | Film Capacitor, | KEMET Corporation | 46KI3100DQM1K vs 46KI3100JAM1K |
R46KI310050M1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 46KI3100DQM1K vs R46KI310050M1K |
46KI3100JBM1K | Film Capacitor, | KEMET Corporation | 46KI3100DQM1K vs 46KI3100JBM1K |