Part Details for 46KF2330JBM1K by KEMET Corporation
Overview of 46KF2330JBM1K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46KF2330JBM1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6143
|
Newark | 0,033U 275V |Kemet 46KF2330JBM1K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$0.5240 | Buy Now |
DISTI #
5831-46KF2330JBM1K-ND
|
DigiKey | 0 033U 275V Min Qty: 550 Container: Bulk MARKETPLACE PRODUCT |
912 In Stock |
|
$0.3000 | Buy Now |
DISTI #
77317100
|
Verical | Cap Film Suppression X2 0.033uF 560VDC/275VAC PP 10%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110°C Bag RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 912 |
|
$0.3561 | Buy Now |
Part Details for 46KF2330JBM1K
46KF2330JBM1K CAD Models
46KF2330JBM1K Part Data Attributes
|
46KF2330JBM1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KF2330JBM1K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 46KF2330JBM1K
This table gives cross-reference parts and alternative options found for 46KF2330JBM1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KF2330JBM1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R46KF233050M1K | KEMET Corporation | $0.3456 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED | 46KF2330JBM1K vs R46KF233050M1K |
R46KF2330JHM1K | KEMET Corporation | $0.2565 | Film Capacitor, | 46KF2330JBM1K vs R46KF2330JHM1K |
R46KF2330JMM1K | KEMET Corporation | Check for Price | Film Capacitor, | 46KF2330JBM1K vs R46KF2330JMM1K |
R46KF233000M1K | KEMET Corporation | $0.2078 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED | 46KF2330JBM1K vs R46KF233000M1K |
46KF233000M1K | KEMET Corporation | $0.5622 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, 5120, | 46KF2330JBM1K vs 46KF233000M1K |
46KF2330DQM1K | KEMET Corporation | $0.4963 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, 5120, | 46KF2330JBM1K vs 46KF2330DQM1K |
R46KF2330CKM1K | KEMET Corporation | $0.3015 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED | 46KF2330JBM1K vs R46KF2330CKM1K |
46KF2330JMM1K | KEMET Corporation | Check for Price | Film Capacitor, | 46KF2330JBM1K vs 46KF2330JMM1K |
46KF2330JHM1K | KEMET Corporation | Check for Price | Film Capacitor, | 46KF2330JBM1K vs 46KF2330JHM1K |
46KF233050M1K | KEMET Corporation | Check for Price | Film Capacitor, | 46KF2330JBM1K vs 46KF233050M1K |