-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8056
|
Newark | Connector Housing, Rcpt, 5Pos, 4.2Mm Rohs Compliant: Yes |Molex 46994-0512 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2889 |
|
$0.3790 / $0.5630 | Buy Now |
DISTI #
28Y1092
|
Newark | Minifit Jr Rcpt Sr V-2 5Ckt Glow Wire Rohs Compliant: Yes |Molex 46994-0512 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2730 | Buy Now |
DISTI #
0469940512
|
Avnet Americas | Conn Housing RCP 5 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0469940512) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2926 | Buy Now |
DISTI #
538-46994-0512
|
Mouser Electronics | Headers & Wire Housings MiniFit Jr Rcpt SR V2 5CKt Glow Wire RoHS: Compliant | 17999 |
|
$0.2150 / $0.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2120 / $0.2860 | Buy Now |
DISTI #
46994-0512
|
TTI | Headers & Wire Housings MiniFit Jr Rcpt SR V2 5CKt Glow Wire RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 5609 In Stock |
|
$0.2330 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46994-0512
Molex
Buy Now
Datasheet
|
Compare Parts:
46994-0512
Molex
Board Connector, 5 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.29 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for 46994-0512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46994-0512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136644-0522LF | Board Connector, 5 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 46994-0512 vs 10136644-0522LF |
46994-0502 | Board Connector, 5 Contact(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Receptacle | Molex | 46994-0512 vs 46994-0502 |
10136644-0522LF | Minitek® Pwr 4.2 , Single Row, Receptacle Housing, 5 Positions, Non GW Compatible Nylon66, Black Color. | Amphenol Communications Solutions | 46994-0512 vs 10136644-0522LF |
10136644-0511LF | Minitek® Pwr 4.2 , Single Row, Receptacle Housing, 5 Positions, GW Compatible Nylon66, Natural Color. | Amphenol Communications Solutions | 46994-0512 vs 10136644-0511LF |
10136644-0521LF | Minitek® Pwr 4.2 , Single Row, Receptacle Housing, 5 Positions, Non GW Compatible Nylon66, Natural Color. | Amphenol Communications Solutions | 46994-0512 vs 10136644-0521LF |
10136644-0512LF | Board Connector, 5 Contact(s), Female, Straight, Crimp Terminal, Locking, Receptacle, | Amphenol FCi | 46994-0512 vs 10136644-0512LF |
46994-0514 | Board Connector, 5 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle | Molex | 46994-0512 vs 46994-0514 |