-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
46993-1240 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11240JT/B | Rochester Electronics LLC | 54ACT11240 - Octal Buffers/Drivers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9773
|
Newark | Conn Housing, Plug, 12Pos, 4.2Mm, Blu, Product Range:Mini-Fit Versa Color 46993 Series, Gender:Plu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1598 |
|
$0.6230 | Buy Now |
DISTI #
21AJ9773
|
Avnet Americas | Connector Housing Mini-Fit JR Power Plug 12 Position 4.2mm Crimp Straight Cable Mount Bag - Bulk (Al... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 2 Days Container: Bulk |
1598 Partner Stock |
|
$1.6800 / $2.5700 | Buy Now |
DISTI #
0469931240
|
Avnet Americas | Connector Housing Mini-Fit JR Power Plug 12 Position 4.2mm Crimp Straight Cable Mount Bag - Bulk (Al... more Min Qty: 16000 Package Multiple: 1600 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9526 / $1.4806 | Buy Now |
DISTI #
538-46993-1240
|
Mouser Electronics | Headers & Wire Housings MiniFitJr Plug w/Ers DR GW 12Ckt Blu RoHS: Compliant | 1284 |
|
$1.4800 / $2.1300 | Buy Now |
|
Onlinecomponents.com | Connector Housing Mini-Fit JR Power Plug 12 Position 4.2mm Crimp Straight Cable Mount Bag RoHS: Compliant |
60 Partner Stock |
|
$1.1800 / $1.8150 | Buy Now |
DISTI #
46993-1240
|
TTI | Headers & Wire Housings MiniFitJr Plug w/Ers DR GW 12Ckt Blu RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1506 In Stock |
|
$1.4600 / $1.8500 | Buy Now |
|
Master Electronics | Connector Housing Mini-Fit JR Power Plug 12 Position 4.2mm Crimp Straight Cable Mount Bag RoHS: Compliant |
60 Partner Stock |
|
$1.1800 / $1.8150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46993-1240
Molex
Buy Now
|
Compare Parts:
46993-1240
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |