-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
XAL1030-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 4439, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9769
|
Newark | Conn Housing, Plug, 10Pos, 4.2Mm, Grn, Product Range:Mini-Fit Versa Color 46993 Series, Gender:Plug, No. Of Positions:10Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit 5558 Series Male Crimp Terminals Rohs Compliant: Yes |Molex 46993-1030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$0.5560 | Buy Now |
DISTI #
21AJ9769
|
Avnet Americas | Connector Housing Mini-Fit JR Power Plug 10 Position 4.2mm Crimp Straight Cable Mount Bag - Bulk (Alt: 21AJ9769) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 2 Days Container: Bulk | 2000 Partner Stock |
|
$2.2600 / $2.8200 | Buy Now |
DISTI #
0469931030
|
Avnet Americas | Connector Housing Mini-Fit JR Power Plug 10 Position 4.2mm Crimp Straight Cable Mount Bag - Bulk (Alt: 0469931030) Min Qty: 10000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3064 | Buy Now |
DISTI #
538-46993-1030
|
Mouser Electronics | Headers & Wire Housings MiniFitJr Plug w/Ers DR GW 10Ckt Gre RoHS: Compliant | 1993 |
|
$1.5800 / $2.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $1.3100 | Buy Now |
DISTI #
46993-1030
|
TTI | Headers & Wire Housings MiniFitJr Plug w/Ers DR GW 10Ckt Gre RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 2000 In Stock |
|
$1.4300 / $2.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46993-1030
Molex
Buy Now
|
Compare Parts:
46993-1030
Molex
|
Samacsys Manufacturer | Molex |