-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4024FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series, , / | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
CD4024BDMSR | Renesas Electronics Corporation | CMOS Ripple-Carry Binary Counter/Divider |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-46991-4024
|
Mouser Electronics | Headers & Wire Housings Mini-Fit Jr LCP RA Hdr No RoHS: Compliant | 0 |
|
$1.5500 / $2.0400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46991-4024
Molex
Buy Now
Datasheet
|
Compare Parts:
46991-4024
Molex
Board Connector, 24 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | HOLE .064-.072 | |
Body Breadth | 0.378 inch | |
Body Depth | 0.796 inch | |
Body Length | 2.031 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 100u inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |