Part Details for 46988 by TE Connectivity
Results Overview of 46988 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46988
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7581
|
Newark | Hand Crimp Tool, 16-14Awg Strato-Therm, Crimp Tool Type:Ratchet, For Use With:Amp Strato-Therm 16-14Awg Terminals & Splices, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 46988 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,120.3500 / $1,159.9100 | Buy Now |
DISTI #
A124762-ND
|
DigiKey | TOOL HAND CRIMPER 14-16AWG SIDE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$1,068.5400 / $1,152.6500 | Buy Now |
DISTI #
70AH7581
|
Avnet Americas | Crimp Tool For DAHT W-DG STRATO 16-14 Connectors - Bulk (Alt: 70AH7581) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk |
1 Partner Stock |
|
$1,120.3500 / $1,159.9100 | Buy Now |
DISTI #
46988
|
Avnet Americas | Crimp Tool For DAHT W-DG STRATO 16-14 Connectors - Bulk (Alt: 46988) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$943.9872 / $1,014.3329 | Buy Now |
DISTI #
571-46988
|
Mouser Electronics | Crimpers / Crimping Tools STRATO 16-14 | 5 |
|
$1,081.8200 / $1,132.4400 | Buy Now |
DISTI #
AMP46988
|
Heilind Electronics | DAHT W-DG STRATO 16-14 | Americas - 3 in Stock |
|
$1,213.8196 / $1,232.2108 | Buy Now |
|
Onlinecomponents.com | Crimp Tool - Ratchet - AMP STRATO-THERM 16-14AWG Terminals & Splices - Te Connectivity / Amp 469. |
6 In Stock |
|
$983.3200 / $1,056.7800 | Buy Now |
DISTI #
84432580
|
Verical | Application Tooling, Double Action Hand Crimping Tool Min Qty: 1 Package Multiple: 1 Date Code: 2428 | Americas - 6 |
|
$1,192.3412 / $1,243.2706 | Buy Now |
DISTI #
46988
|
TTI | Crimpers / Crimping Tools STRATO 16-14 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$1,013.2200 / $1,103.1300 | Buy Now |
DISTI #
AMP46988
|
Interstate Connecting Components | DAHT W-DG STRATO 16-14 | 1 |
|
$1,213.8196 / $1,232.2108 | Buy Now |
Part Details for 46988
46988 CAD Models
46988 Part Data Attributes
|
46988
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
46988
TE Connectivity
DAHT W-DG STRATO 16-14
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |