Part Details for 469358-000 by TE Connectivity
Overview of 469358-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 469358-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
469358-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 469358-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6734 / $3.0184 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$2.7700 | Buy Now |
DISTI #
RYC55PC6146-22-9/96-9CS28
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC6146-22-9/96-9CS28 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Two Conductor Cable, Double Shielded, Jacketed, 600 Volt RoHS: Compliant |
60 In Stock |
|
$3.3400 / $5.6800 | Buy Now |
DISTI #
69276140
|
Verical | TWO CONDUCTOR CABLE, DOUBLE SHIELDED, JACKETED, 600 VOLT RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 60 |
|
$7.3840 | Buy Now |
DISTI #
469358-000
|
TTI | Multi-Conductor Cables 55PC6146-22-9/96-9CS2861 Min Qty: 2000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$2.7400 / $2.8500 | Buy Now |
DISTI #
469358-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 469358-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6734 / $3.0184 | Buy Now |
DISTI #
RYC55PC6146-22-9/96-9CS28
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC6146-22-9/96-9CS28 | 0 |
|
Buy Now | |
DISTI #
000000000003786657
|
Sager | Multi-Conductor Cables 55PC6146-22-9/96-9CS2861 Min Qty: 1 | 0 |
|
$3.0100 / $3.7700 | Buy Now |
|
Master Electronics | Two Conductor Cable, Double Shielded, Jacketed, 600 Volt RoHS: Compliant |
60 In Stock |
|
$3.3400 / $5.6800 | Buy Now |