Part Details for 46914 by Protektive Pak
Overview of 46914 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3525
|
Newark | Esd Tape, Cellulose, 0.75" X 72 Yds, Tape Backing Material:Cellulose, Tape Width - Metric:19.05Mm, Tape Width - Imperial:0.75", Tape Length - Metric:65.84M, Tape Length - Imperial:72Yard, Tape Colour:Transparent, Yellow Rohs Compliant: Na |Protektive Pak 46914 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0800 | Buy Now |
DISTI #
46914-ND
|
DigiKey | TAPE ANTISTAT CLR/YLW 3/4"X72YDS Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4800 | Buy Now |
DISTI #
809-46914
|
Mouser Electronics | Adhesive Tapes WESCORP ESD TAPE, CLEAR YELLOW STRIPE, 3/4INx72YD, 3 IN CORE | 0 |
|
$13.6700 / $14.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1100 | Buy Now |
DISTI #
472-346
|
Techni-Tool, Inc. | Protektive Pak 46914 Wescorp ESD Tapes, Clear Yellow Stripe, 3/4 in x 72 Yds, 3 in Core | 0 |
|
$11.1100 | Buy Now |
DISTI #
472-346
|
TestEquity LLC | Protektive Pak 46914 Wescorp ESD Tapes, Clear Yellow Stripe, 3/4 in x 72 Yds, 3 in Core | 0 |
|
$11.1100 | Buy Now |