Part Details for 468852 by Essentra Components
Overview of 468852 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 468852
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2847-ND
|
DigiKey | NATURAL NYLON 6 FIR TREE RIVETS, Min Qty: 1000 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4136 | Buy Now |
DISTI #
144-468852
|
Mouser Electronics | Screws & Fasteners BARBED PUSH HOLE 7.0-7.2 RoHS: Compliant | 0 |
|
$0.4130 / $0.8600 | Order Now |
DISTI #
71255411
|
RS | BARBED PUSH HOLE 7.0-7.2 | Essentra Components 468852 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2930 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 7 mm (0.276 in) - Compatible Panel Thickness Range 7 - 7.2 mm (0.276 - 0.283 in) | 0 |
|
$0.2915 / $0.4317 | Buy Now |
DISTI #
RIC468852
|
DB Roberts | BARBED PUSH HOLE 7.0-7.2 | 0 |
|
RFQ |