Part Details for 4687 by Keystone Electronics Corp
Overview of 4687 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4687
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4607
|
Newark | Nylon Hex Nut/Bulk |Keystone 4687 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1120 | Buy Now |
DISTI #
36-4687-ND
|
DigiKey | HEX NUT 0.197" NYLON M2.5 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
22132 In Stock |
|
$0.1050 / $0.2500 | Buy Now |
DISTI #
534-4687
|
Mouser Electronics | Screws & Fasteners NYLON HEX NUT RoHS: Compliant | 7042 |
|
$0.1050 / $0.2400 | Buy Now |
DISTI #
71279874
|
RS | Hex Nut, Nylon, 5mm OD, M2.5 Thread | Keystone Electronics 4687 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 998 |
|
$0.2100 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1054 | Buy Now |
DISTI #
KEYS4687
|
TME | Nut, hexagonal, M2,5, 0.45, polyamide, 5mm Min Qty: 500 | 940 |
|
$0.1320 / $0.1700 | Buy Now |
DISTI #
000000000003917889
|
Sager | Screws & Fasteners NYLON HEX NUT Min Qty: 1000 | 1000 |
|
$0.0914 / $0.0998 | Buy Now |