Part Details for 4682 by Adafruit Industries
Overview of 4682 by Adafruit Industries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3314-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS4414-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for 4682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9320
|
Newark | Adafruit Micro Sd Spi Or Sdio Card Breakout Board - 3V Only! |Adafruit 4682 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 | Buy Now |
DISTI #
1528-4682-ND
|
DigiKey | MICROSD SPI/SPIO BREAKOUT BOARD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
142 In Stock |
|
$3.5000 | Buy Now |
DISTI #
485-4682
|
Mouser Electronics | Memory IC Development Tools Adafruit Micro SD SPI or SDIO Card Breakout Board - 3V ONLY! RoHS: Compliant | 572 |
|
$3.5000 | Buy Now |
DISTI #
V99:2348_25113033
|
Arrow Electronics | Micro SD SPI/SDIO Card Bread out Board 3V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 408 |
|
$1.2380 / $2.6624 | Buy Now |
DISTI #
73509196
|
RS | Adafruit Micro SD SPI or SDIO Card Breakout Board - 3V ONLY! | Adafruit Industries 4682 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5000 | RFQ |
DISTI #
51480198
|
Verical | Micro SD SPI/SDIO Card Bread out Board 3V RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 408 |
|
$2.6624 | Buy Now |
DISTI #
C1S103200035255
|
Chip1Stop | Other evaluation and development tools | 408 |
|
$3.1700 | Buy Now |