Part Details for 46819-0012 by Molex
Overview of 46819-0012 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 46819-0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4266
|
Newark | Contact, Socket, 8Awg, Crimp Rohs Compliant: Yes |Molex 46819-0012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1527 |
|
$1.7800 / $2.6100 | Buy Now |
DISTI #
05W6068
|
Newark | Contact, Socket, 8Awg, Crimp, Product Range:Extreme Guardian 46819 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:8Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:-, Current Rating:60A Rohs Compliant: Yes |Molex 46819-0012 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6400 | Buy Now |
DISTI #
85AJ8050
|
Newark | Contact, Socket, 8Awg, Crimp Rohs Compliant: Yes |Molex 46819-0012 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.3100 | Buy Now |
DISTI #
0468190012
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0468190012) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2108 / $1.4652 | Buy Now |
DISTI #
538-46819-0012-LP
|
Mouser Electronics | Power to the Board EXTMG TERM 8AWG FEM Loose PC RoHS: Compliant | 235 |
|
$1.8700 / $2.2900 | Buy Now |
DISTI #
538-46819-0012
|
Mouser Electronics | Power to the Board EXTMG TERM 8AWG FEM Reel of 900 RoHS: Compliant | 0 |
|
$1.1200 / $1.2600 | Order Now |
DISTI #
538-46819-0012-CT
|
Mouser Electronics | Power to the Board EXTMG TERM 8AWG FEM 100pc Cut Strip RoHS: Compliant | 0 |
|
$1.4900 | Order Now |
DISTI #
75127436
|
RS | Guardian TERM, 8AWG CRIMP, GOLD | Molex Incorporated 46819-0012 RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2810 | RFQ |
|
Onlinecomponents.com | EXTreme Guardian™ High Power Terminal, 8 AWG Crimp, 0.76µm Gold (Au) RoHS: Compliant | 0 |
|
$1.0600 / $1.1600 | Buy Now |
DISTI #
46819-0012
|
TTI | Power to the Board EXTMG TERM 8AWG FEM Reel of 900 RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$1.1600 | Buy Now |
Part Details for 46819-0012
46819-0012 CAD Models
46819-0012 Part Data Attributes:
|
46819-0012
Molex
Buy Now
Datasheet
|
Compare Parts:
46819-0012
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD OVER NICKEL, TERMINATION: TIN OVER NICKEL | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 60 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | 46818 SERIES CONNECTOR | |
Wire Size-Max | 8 AWG |