-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ3727
|
Newark | Hdmi, Displayport&dvi Conn Microhdmi Hyb Rec Th |Molex 46765-1301 (Alternate Part Number: 884982715318 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$1.1800 / $1.3300 | Buy Now |
DISTI #
40AH2569
|
Newark | Hdmi Connector, Rcpt, 19Pos, Smt, No. Of Contacts:19Contacts, Gender:Receptacle, Connector Mounting:Surface Mount, Contact Termination:Surface Mount Right Angle, Contact Plating:Gold Plated Contacts, Product Range:46765 Series Rohs Compliant: Yes |Molex 46765-1301 (Alternate Part Number: 884982715318 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 220 |
|
$1.0200 | Buy Now |
DISTI #
538-46765-1301
|
Mouser Electronics | HDMI, Displayport & DVI Connectors MICROHDMI HYB REC TH .38AULF 19CKT .4mm RoHS: Compliant | 5621 |
|
$1.1100 / $2.0500 | Buy Now |
DISTI #
71463493
|
RS | .4mm MicroHDMI TH Rcpt TR .38AuLF 19Ckt | Molex Incorporated 46765-1301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$1.6400 / $2.0700 | Buy Now |
|
Onlinecomponents.com | 0.40mm Pitch Micro HDMI* Connector, Right Angle Receptacle, SMT, with Through Hole Shell Tabs and Kapton Tape, 19 Circuits, Lead-Free RoHS: Compliant |
2000 Partner Stock |
|
$0.9970 / $1.3340 | Buy Now |
DISTI #
65683116
|
Verical | Conn Micro HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port Micro HDMI T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$1.1300 / $1.1500 | Buy Now |
DISTI #
36812991
|
Verical | Conn Micro HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port Micro HDMI T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 220 |
|
$1.4285 / $1.4787 | Buy Now |
DISTI #
46765-1301
|
TTI | HDMI, Displayport & DVI Connectors MICROHDMI HYB REC TH .38AULF 19CKT .4mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$1.1500 | Buy Now |
DISTI #
467651301-MOL
|
TME | 46765-1301 Min Qty: 1000 | 2000 |
|
$1.3271 / $1.3583 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46765-1301
Molex
Buy Now
Datasheet
|
Compare Parts:
46765-1301
Molex
Telecom and Datacom Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHIELDED | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.114 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.256 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DISPLAYORT CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.8 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN OVER NICKEL | |
Shell Material | POLYETHYLENE | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |