There are no models available for this part yet.
Overview of 46709-0006 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for 46709-0006 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AC9783
|
Newark | Ten60 Signal Housing 6 Ckt |Molex 46709-0006 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5830 | Buy Now | |
DISTI #
0467090006
|
Avnet Americas | EXTreme Ten60 Signal Housing 6 Ckt - Bulk (Alt: 0467090006) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4027 | Buy Now | |
DISTI #
538-46709-0006
|
Mouser Electronics | High Speed / Modular Connectors Ten60 Signal Hsg 6Ckt RoHS: Compliant | 0 |
|
$0.4730 / $0.4840 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5600 / $0.6300 | Buy Now |