Part Details for 46708-3424 by Molex
Overview of 46708-3424 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
MSD7342-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
MSD7342-474MLB | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Price & Stock for 46708-3424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9777
|
Newark | Ten60 Tpa Wtb Pwr/Sig Mix 4P-24S |Molex 46708-3424 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
0467083424
|
Avnet Americas | EXTreme Ten60 TPA WTB Pwr/Sig Mix 4P-24S - Bulk (Alt: 0467083424) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0673 | Buy Now |
DISTI #
538-46708-3424
|
Mouser Electronics | Power to the Board Ten60 TPA WTB Pwr/ Sig Mix 4P-24S | 0 |
|
$1.1600 / $1.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $1.5400 | Buy Now |
Part Details for 46708-3424
46708-3424 CAD Models
46708-3424 Part Data Attributes
|
46708-3424
Molex
Buy Now
|
Compare Parts:
46708-3424
Molex
|
Samacsys Manufacturer | Molex |