Part Details for 4668-RC by Bourns Inc
Overview of 4668-RC by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-684KLB | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for 4668-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_27450410
|
Arrow Electronics | Varnished Choke Wirewound 3900uH 5% 1KHz 73Q-Factor Iron 0.16A 20Ohm DCR AXL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1652 | Americas - 209 |
|
$1.2425 | Buy Now |
DISTI #
66728212
|
Verical | Varnished Choke Wirewound 3900uH 5% 1KHz 73Q-Factor Iron 0.16A 20Ohm DCR AXL RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1652 | Americas - 209 |
|
$1.2425 | Buy Now |
Part Details for 4668-RC
4668-RC CAD Models
4668-RC Part Data Attributes
|
4668-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4668-RC
Bourns Inc
General Purpose Inductor, 3900uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Varnish Coating | |
Core Material | IRON | |
DC Resistance | 20 Ω | |
Inductance-Nom (L) | 3900 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.812 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 14.224 mm | |
Package Length | 22.225 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 73 | |
Rated Current-Max | 0.16 A | |
Self Resonance Frequency | 1.4 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT O.252MHZ | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 5% |