There are no models available for this part yet.
Overview of 466345-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 466345-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$1.1800 | Buy Now | ||
DISTI #
RYC55A1131-24-MST3-9CS227
|
Heilind Electronics | 466345-000 | Americas - 0 in Stock |
|
$1.3518 / $1.3720 | Buy Now | |
Onlinecomponents.com | 55A1131-24-MST3-9CS2275 RoHS: Compliant |
8419 In Stock |
|
$1.1800 / $1.6800 | Buy Now | ||
DISTI #
RYC55A1131-24-MST3-9CS227
|
Interstate Connecting Components | 466345-000 | 0 |
|
$1.3518 / $1.3720 | Buy Now | |
DISTI #
000000000006399643
|
Sager | Multi-Conductor Cables 55A1131-24-MST3-9CS2275 Min Qty: 1 | 0 |
|
$1.2900 / $1.6100 | Buy Now | |
DISTI #
466345-000
|
Avnet Abacus | (Alt: 466345-000) RoHS: Compliant Min Qty: 1524 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 55A1131-24-MST3-9CS2275 RoHS: Compliant |
8419 In Stock |
|
$1.1800 / $1.6800 | Buy Now |
CAD Models for 466345-000 by TE Connectivity
Part Data Attributes for 466345-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Application
|
GENERAL PURPOSE, LIGHTWEIGHT
|
Cable Types
|
MIL-DTL-27500
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.24 mm2
|
Diameter
|
2.87 mm
|
Number of Conductors
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
YES
|
Stranding
|
19X36
|
Wire Gauge
|
24 AWG
|
Wire Size-Max
|
24 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|