Part Details for 466192 by Essentra Components
Results Overview of 466192 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
466192 Information
466192 by Essentra Components is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 466192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-466192
|
Mouser Electronics | Mounting Hardware ARTIC ADJ BK D 38MM M12X25 | 0 |
|
$1.2100 / $2.4200 | Order Now |
|
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - M12 - Base Diameter - 38.0 mm (1.496 in) - Thread Lengt... more RoHS: Compliant | 0 |
|
$1.0200 / $1.5000 | Buy Now |
DISTI #
RIC466192
|
DB Roberts | 0 |
|
RFQ |