Part Details for 466139 by Essentra Components
Overview of 466139 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 466139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-466139
|
Mouser Electronics | Mounting Hardware NONARTIC ADJ BK D 38MM M8X55 | 0 |
|
$1.2100 / $2.4200 | Order Now |
|
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - M8 - Base Diameter - 38.0 mm (1.496 in) - Base Height - 10.0 mm (0.394 in) - Material - PP RoHS: Compliant | 0 |
|
$1.0400 / $1.5400 | Buy Now |
DISTI #
RIC466139
|
DB Roberts | 0 |
|
RFQ |