Part Details for 466122 (ALTERNATE: 466122) by RS Pro
Overview of 466122 (ALTERNATE: 466122) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 466122 (ALTERNATE: 466122)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70822672
|
RS | Disconnect Switch Non-Fused 100A 690VAC IP65 4 Pole DIN Rail UL508 CSA | RS PRO 466122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5 |
|
$85.8600 / $97.1100 | Buy Now |