Part Details for 4661 by Pomona Electronics
Overview of 4661 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 4661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B1462
|
Newark | Triax Bulkhead (F) Rohs Compliant: Yes |Pomona 4661 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.9900 | Buy Now |
DISTI #
501-1625-ND
|
DigiKey | CONN BNC TRIAX JACK STR 50 OHM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
8 In Stock |
|
$162.3376 / $164.9900 | Buy Now |
DISTI #
565-4661
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC TRIAX FOR MIC RoHS: Compliant | 0 |
|
$162.3300 / $162.3400 | Order Now |
DISTI #
70552219
|
RS | Connector BNC JACK STR 50 OHM SOLDER | Pomona Electronics 4661 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$164.9900 | RFQ |
|
Onlinecomponents.com | TRANSISTOR INSULATORS | 0 |
|
$171.8900 / $190.9900 | Buy Now |
|
Chip1Cloud | Assembly Instructions | 670 |
|
RFQ | |
DISTI #
34995.1
|
TestEquity LLC | Pomona 4661 Triax Bulkhead (F) | 0 |
|
$190.9900 | Buy Now |
Part Details for 4661
4661 CAD Models
4661 Part Data Attributes:
|
4661
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4661
Pomona Electronics
RF Triaxial-BNC Connector, Female, Panel Mount, Cable Mount, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Connector Type | RF TRIAXIAL-BNC CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |