Part Details for 4660-1032-AL by RAF Electronic Hardware
Overview of 4660-1032-AL by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
UPD78F1032AGA-GAM-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers (Non Promotion), , / | |
R7F7010322AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for 4660-1032-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7815
|
Newark | 3/8 Hex X 4.00 Length |Raf Electronic Hardware 4660-1032-AL RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$7.2400 / $8.2300 | Buy Now |
DISTI #
1772-2219-ND
|
DigiKey | 3/8 HEX X 4.00 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
27 In Stock |
|
$5.9863 / $10.1300 | Buy Now |
DISTI #
761-4660-1032-AL
|
Mouser Electronics | Standoffs & Spacers 3/8 Hex X 4.00 Length Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$6.0500 / $9.1400 | Order Now |
DISTI #
71740782
|
RS | Standoff, Hex, Aluminum, Male/Female, 10-32, 4" (101.6 mm) | RAF 4660-1032-AL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 12 |
|
$9.0000 / $10.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 137 Factory Stock |
|
$5.8700 / $7.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 137 Factory Stock |
|
$5.8700 / $7.1600 | Buy Now |
Part Details for 4660-1032-AL
4660-1032-AL CAD Models
4660-1032-AL Part Data Attributes
|
4660-1032-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4660-1032-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |