Part Details for 4658N by ebm-papst
Overview of 4658N by ebm-papst
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for 4658N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2624
|
Newark | Axial Fan, 119Mm, 220Vac, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:94.2Cfm, Noise Rating:47Dba, Power Rating:18W, Rated Speed:2950Rpm Rohs Compliant: Yes |Ebm-Papst 4658N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$51.1600 / $55.4200 | Buy Now |
DISTI #
381-2680-ND
|
DigiKey | AC TUBEAXIAL FAN Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
568 In Stock |
|
$41.5600 | Buy Now |
DISTI #
47M2624
|
Avnet Americas | AC Fan Ball Bearing 230V 19.5W 2600RPM 85.93CFM 5dBA Flange - Bulk (Alt: 47M2624) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 75 Partner Stock |
|
$57.7500 / $67.9100 | Buy Now |
DISTI #
4658N
|
Avnet Americas | AC Fan Ball Bearing 230V 19.5W 2600RPM 85.93CFM 5dBA Flange - Bulk (Alt: 4658N) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4880 / $51.1539 | Buy Now |
DISTI #
5912-4658N
|
Mouser Electronics | AC Fans Tubeaxial Fan, 119x120x38mm, 230VAC, 94.2CFM, 19W, 47dBA, Terminal, IP20 RoHS: Compliant | 55 |
|
$44.7900 / $47.5000 | Buy Now |
DISTI #
70479025
|
RS | AC Axial Fan, 119 x 119 x 38mm, 114m3/h, 18 (W@ 60Hz), 19.5 (W@ 50Hz), 230 V | ebm-papst 4658N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 11 |
|
$46.4600 | Buy Now |
|
Onlinecomponents.com | AC axial fan, Dimensions: 119 mmx38 mmx119 mm, Voltage: 230VAC, Flow rate: 94.2CFM, Rated power : 19W, Fan speed: 2650 RPM, Noise: 47 dBA, ball bearing RoHS: Compliant |
202 In Stock 11 Factory Stock |
|
$39.9400 / $51.7700 | Buy Now |
DISTI #
70325506
|
Verical | AC Fan Axial Ball Bearing 230V 85.93CFM/100.06CFM 44dB/48dB 119 X 119 X 38mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2018 | Americas - 180 |
|
$52.4420 / $67.3010 | Buy Now |
DISTI #
61180610
|
Verical | AC Fan Axial Ball Bearing 230V 85.93CFM/100.06CFM 44dB/48dB 119 X 119 X 38mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$41.5600 | Buy Now |
DISTI #
4658N
|
TME | Fan: AC, axial, 230VAC, 119x119x38mm, 168m3/h, 48dBA, ball, 2950rpm Min Qty: 1 | 30 |
|
$47.7300 / $61.8700 | Buy Now |
Part Details for 4658N
4658N CAD Models
4658N Part Data Attributes
|
4658N
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4658N
ebm-papst
AC TUBEAXIAL FAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | APPROVALS: CSA; UL; VDE | |
Airflow | 100.06 CFM | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | METAL | |
Construction | TUBEAXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 15000 h | |
Noise | 48 dB | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Pressure | 9.177 mmH2O | |
Rated Power | 18 W | |
Rated Voltage | 230 V | |
Speed | 2950 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 550 g | |
Width | 38 mm |