Part Details for 46562-9311 by Molex
Results Overview of 46562-9311 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
46562-9311 Information
46562-9311 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93111-517LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle,Through Hole,Top Entry, Double Row, 34 positions, 2.54mm (.100in) Pitch. | |
93111-015LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle,Through Hole,Top Entry, Double Row, 30 positions, 2.54mm (.100in) Pitch. | |
MSS1246-562MLB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for 46562-9311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2169
|
Newark | Rect Pwr Conn, Rcpt, 16Pos, Press Fit Rohs Compliant: Yes |Molex 46562-9311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$8.1600 / $11.6700 | Buy Now |
DISTI #
0465629311
|
Avnet Americas | Connector Power Receptacle 1Power/15Signal Position 5.5mm/2mm Press Fit Vertical Through Hole 25 Ter... more RoHS: Not Compliant Min Qty: 720 Package Multiple: 360 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$5.7316 / $6.9731 | Buy Now |
DISTI #
538-46562-9311
|
Mouser Electronics | Power to the Board EXTREME TEN60 RoHS: Compliant | 310 |
|
$7.7000 / $11.0000 | Buy Now |
DISTI #
V99:2348_26892967
|
Arrow Electronics | Conn Board to Board RCP 1Power/15Signal POS 3mm/2mm Press Fit ST Top Entry Thru-Hole EXTreme Ten60Po... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2231 | Americas - 45 |
|
$3.0480 / $7.3742 | Buy Now |
DISTI #
73504404
|
RS | EXTreme Ten60Power Vertical Receptacle, 1 DC Power Circuit, 15 Circuits | Molex Incorporated 46562-9... more RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5800 / $10.8300 | RFQ |
|
Onlinecomponents.com | Connector Power Receptacle 1Power/15Signal Position 5.5mm/2mm Press Fit Vertical Through Hole 25 Ter... more RoHS: Compliant |
270 Partner Stock |
|
$6.9600 / $8.8100 | Buy Now |
DISTI #
63298881
|
Verical | Conn Board to Board RCP 1Power/15Signal POS 3mm/2mm Press Fit ST Top Entry Thru-Hole EXTreme Ten60Po... more RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 270 |
|
$7.9800 / $8.4300 | Buy Now |
DISTI #
63339567
|
Verical | Conn Board to Board RCP 1Power/15Signal POS 3mm/2mm Press Fit ST Top Entry Thru-Hole EXTreme Ten60Po... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 45 |
|
$3.0480 / $3.0850 | Buy Now |
DISTI #
46562-9311
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 45 In Stock |
|
$7.1100 / $8.1900 | Buy Now |
|
Master Electronics | Connector Power Receptacle 1Power/15Signal Position 5.5mm/2mm Press Fit Vertical Through Hole 25 Ter... more RoHS: Compliant |
270 Partner Stock |
|
$6.9600 / $8.8100 | Buy Now |