-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417145FW50V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD64F7145FW50V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6437145XXXFW | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7442
|
Newark | Conn Searay Slim Rect Ass Assy 04X25X 5.1 Tin Rohs Compliant: Yes |Molex 46557-7145 (Alternate Part Number: 800756931661 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 9450 |
|
$12.1000 | Buy Now |
DISTI #
538-46557-7145
|
Mouser Electronics | Board to Board & Mezzanine Connectors SeaRay Slim Rect Ass Assy 04X25X 5.1 Tin RoHS: Compliant | 210 |
|
$9.0600 / $13.5200 | Buy Now |
DISTI #
75127435
|
RS | SeaRay Slim Rect Assy 04X25X 5.1 Tin | Molex Incorporated 46557-7145 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2000 | RFQ |
|
Onlinecomponents.com | 1.27mm by 1.27mm Pitch SEARAY* Slim Receptacle, 100 Circuits, 5.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge™ Lead-Free RoHS: Compliant |
9450 Partner Stock |
|
$7.0300 / $9.7200 | Buy Now |
DISTI #
32668345
|
Verical | Conn Board to Board RCP 100 POS 1.27mm Solder ST SMD SEARAY T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 | Americas - 9100 |
|
$6.9700 / $9.6500 | Buy Now |
DISTI #
69777489
|
Verical | Conn Board to Board RCP 100 POS 1.27mm Solder ST SMD SEARAY T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 | Americas - 350 |
|
$6.9700 / $9.6500 | Buy Now |
DISTI #
465577145-MOL
|
TME | Connector: PCB to PCB | 9450 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 12285 |
|
RFQ | |
|
Master Electronics | 1.27mm by 1.27mm Pitch SEARAY* Slim Receptacle, 100 Circuits, 5.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge™ Lead-Free RoHS: Compliant |
9450 Partner Stock |
|
$7.0300 / $9.7200 | Buy Now |
DISTI #
10190392
|
TestEquity LLC | Molex 46557-7145 SEARAY Slim Receptacle, 100 Circuits, 5.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge Lead-Free | 9450 |
|
$10.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46557-7145
Molex
Buy Now
Datasheet
|
Compare Parts:
46557-7145
Molex
Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.278 inch | |
Body Depth | 0.199 inch | |
Body Length | 1.532 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 25000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | .139 N |