Part Details for 46557-5245 by Molex
Overview of 46557-5245 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 46557-5245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2710
|
Newark | Searay Slim Rect Assy 04X50X 6.1 Tin |Molex 46557-5245 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6300 | Buy Now |
DISTI #
0465575245
|
Avnet Americas | Connector Stacking Receptacle 200 Position 6mm Stack Height 1.27mm Solder Straight Surface Mount (Alt: 0465575245) Min Qty: 300 Package Multiple: 300 | 0 |
|
RFQ | |
DISTI #
538-46557-5245
|
Mouser Electronics | Board to Board & Mezzanine Connectors SeaRay Slim Rect Assy 04X50X 6.1 Tin RoHS: Compliant | 0 |
|
$20.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6900 / $20.4400 | Buy Now |
Part Details for 46557-5245
46557-5245 CAD Models
46557-5245 Part Data Attributes
|
46557-5245
Molex
Buy Now
Datasheet
|
Compare Parts:
46557-5245
Molex
Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.278 inch | |
Body Depth | 0.238 inch | |
Body Length | 2.782 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 25000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
Withdrawl Force-Min | .139 N |