-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-563 | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new haloge\\ | |
LPS3314-563ML | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new haloge\\ | |
LPS3314-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM1027
|
Newark | Searay Slim Receptacle, 120 Circuits, 5.00Mm Unmated Height, 4 Rows, With Pegs, Solder Charge Lead-Free Rohs Compliant: Yes |Molex 46557-3145 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 142 |
|
$13.1200 / $14.1400 | Buy Now |
DISTI #
55AK4016
|
Newark | Stacking Conn, Rcpt, 120Pos, 1.27Mm Rohs Compliant: Yes |Molex 46557-3145 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$15.7800 / $17.4800 | Buy Now |
DISTI #
538-46557-3145
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.27MM SEARAY RECPT 4ROW 120P 3.5MM SH RoHS: Compliant | 121 |
|
$12.3100 / $15.4700 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board RCP 120 POS 1.27mm Solder ST SMD SEARAY T/R RoHS: Compliant |
142 Partner Stock |
|
$10.7200 / $16.3200 | Buy Now |
|
Master Electronics | Conn Board to Board RCP 120 POS 1.27mm Solder ST SMD SEARAY T/R RoHS: Compliant |
142 Partner Stock |
|
$10.7200 / $16.3200 | Buy Now |
DISTI #
10190388
|
TestEquity LLC | Molex 46557-3145 SeaRay Slim Rect Assy 04X30X 5.1 Tin | 142 |
|
$14.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46557-3145
Molex
Buy Now
Datasheet
|
Compare Parts:
46557-3145
Molex
Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.278 inch | |
Body Depth | 0.199 inch | |
Body Length | 1.782 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 25000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |