Part Details for 4655(3/4X36YD) by 3M Interconnect
Overview of 4655(3/4X36YD) by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4655BRSZ | Analog Devices | 3.75kVRMS Dual ISO 1Tx1Rx Gbi | |
LTM4655MPY | Analog Devices | EN55022B Cmplint 40V Dual 4A S | |
LTM4655EY#PBF | Analog Devices | EN55022B Cmplint 40V Dual 4A S |
Price & Stock for 4655(3/4X36YD)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H9701
|
Newark | Tape, 32.92M X 19.05Mm, Grey, Pe Film, Tape Backing Material:Pe (Polyethylene) Film, Tape Colour:Grey, Total Tape Thickness:43.3 Mil (1.1 Mm), Roll Length - Imperial:36Yard, Roll Length - Metric:32.92M, Tape Width - Imperial:0.75" Rohs Compliant: Na |3M 4655(3/4X36YD) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.4400 / $96.3800 | Buy Now |