Part Details for 4653-1032-S by RAF Electronic Hardware
Results Overview of 4653-1032-S by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4653-1032-S Information
4653-1032-S by RAF Electronic Hardware is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
V62/04653-01YE | Texas Instruments | Enhanced Product Hex Inverter 14-TSSOP -40 to 125 | |
V62/04653-01XE | Texas Instruments | Enhanced Product Hex Inverter 14-SOIC -40 to 125 |
Price & Stock for 4653-1032-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 48 Factory Stock |
|
$0 | Buy Now |