Part Details for 4652-832-SS-20 by RAF Electronic Hardware
Overview of 4652-832-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
379-3465-200 | Amphenol Communications Solutions | PLUG MOD,INFINX 4 Pair,9 Position,10.5MM, 85MΩ, w/lossy | |
10054652-10120TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 200 Positions, 1mm (0.039inch) Pitch . | |
10054652-10210TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 200 Positions, 1mm (0.039inch) Pitch . |
Price & Stock for 4652-832-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 80 |
|
Buy Now | ||
DISTI #
RAF4652-832-SS-20
|
DB Roberts | 0 |
|
RFQ |