Part Details for 465031172506 by Wurth Elektronik
Overview of 465031172506 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 465031172506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3842
|
Newark | Pushbutton Switch, Spdt, 28V, Th Rohs Compliant: Yes |Wurth Elektronik 465031172506 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$5.9900 / $7.3300 | Buy Now |
DISTI #
732-465031172506-ND
|
DigiKey | WS-PBTV PUSHBUTTON SWITCH Min Qty: 1 Lead time: 23 Weeks Container: Tray |
71 In Stock |
|
$4.3480 / $7.0500 | Buy Now |
DISTI #
710-465031172506
|
Mouser Electronics | Pushbutton Switches WS-PBTV Pushbutton Switch 9.8x5.8x18.5mm RoHS: Compliant | 12 |
|
$4.3500 / $7.0500 | Buy Now |