Part Details for 4650 by DESCO Europe
Overview of 4650 by DESCO Europe
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM4-6504B-9 | Rochester Electronics LLC | Replacement for Intersil part number HM4-6504B-9. Buy from authorized manufacturer Rochester Electronics. | |
HM4-6504S-8/B | Rochester Electronics LLC | HM4-6504 - Standard SRAM, 4KX1, 220ns, CMOS | |
JA4650-BL | Coilcraft Inc | Transformer, for AD quad digital isolators, SMT, RoHS |
Price & Stock for 4650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCS-4650
|
TME | Wristband, ESD, plastic, blue, 1MΩ, 1.5m, female press stud 4mm Min Qty: 1 | 7 |
|
$23.4000 / $27.0000 | Buy Now |