Part Details for 464W-NKR5H-CRO by Visual Communications Company
Overview of 464W-NKR5H-CRO by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 464W-NKR5H-CRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
464W-NKR5H-CRO-ND
|
DigiKey | PMI LED .250" FLAT 5V WIRE RED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
99 In Stock |
|
$6.3549 / $12.8100 | Buy Now |
DISTI #
593-464W-NKR5H-CRO
|
Mouser Electronics | LED Panel Mount Indicators PMI Round LED .250"Flat 5V Wire Red RoHS: Compliant | 0 |
|
$6.3500 / $12.8100 | Order Now |
DISTI #
74753961
|
RS | Panel Mount Indicator Round LED .250inchFlat 5V Wire Red | VCC (Visual Communications Company) 464W-NKR5H-CRO RoHS: Compliant Min Qty: 4 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$7.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 | 0 |
|
$8.2300 | Buy Now |
Part Details for 464W-NKR5H-CRO
464W-NKR5H-CRO CAD Models
464W-NKR5H-CRO Part Data Attributes:
|
464W-NKR5H-CRO
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
464W-NKR5H-CRO
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Optoelectronic Device Type | SINGLE COLOR LED |