Part Details for 464IECNEEDLE13/0.6N by electro-PJP
Overview of 464IECNEEDLE13/0.6N by electro-PJP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 464IECNEEDLE13/0.6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
464IECNEEDLE13/06N
|
TME | Measuring tip, 1A, 600V, black, Socket size: 4mm Min Qty: 1 | 48 |
|
$7.3800 / $8.3000 | Buy Now |