Part Details for 4649952 (ALTERNATE: 4649952) by RS Pro
Overview of 4649952 (ALTERNATE: 4649952) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4649952 (ALTERNATE: 4649952)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642249
|
RS | Vernier Scale Pocket Caliper 6" (152mm) Satin Chrome Stainless Steel +/-0.001in. | RS PRO 4649952 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3 |
|
$63.5000 | Buy Now |