Part Details for 464688-E by TE Connectivity
Overview of 464688-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 464688-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-464688-E-ND
|
DigiKey | DRCQ 2,54 20 M * SMD * 137 E012 Min Qty: 1600 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6094 | Buy Now |
DISTI #
464688-E
|
Avnet Americas | Conn Shrouded Header 20 POS 2.54mm Solder ST SMD T/R - Bulk (Alt: 464688-E) Min Qty: 1600 Package Multiple: 320 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5267 / $4.4793 | Buy Now |
DISTI #
305-464688
|
Mouser Electronics | Headers & Wire Housings 20P 2.54MM VERT MALE 12A GREEN SMT RoHS: Compliant | 3114 |
|
$4.7800 / $8.2000 | Buy Now |
|
Future Electronics | Headers Wire Housings 20P 2.54MM VERT MALE 12A GREEN SMT RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 320 Lead time: 15 Weeks Container: Box | 0Box |
|
$4.4000 | Buy Now |
DISTI #
ERN464688
|
Heilind Electronics | MAXIBRIDGE MALE CONNECTOR 20-PIN VERTICAL SMT | Americas - 0 in Stock |
|
$5.4547 | Buy Now |
|
Onlinecomponents.com | DRCQ 2,54 20 M * SMD * 137 E012 167 GU-H RoHS: Compliant | 0 |
|
$4.3300 / $12.1700 | Buy Now |
DISTI #
ERN464688
|
Interstate Connecting Components | MAXIBRIDGE MALE CONNECTOR 20-PIN VERTICAL SMT | 0 |
|
$5.4547 | Buy Now |
DISTI #
464688-E
|
Avnet Abacus | Conn Shrouded Header 20 POS 2.54mm Solder ST SMD T/R (Alt: 464688-E) RoHS: Compliant Min Qty: 1600 Package Multiple: 320 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DRCQ 2,54 20 M * SMD * 137 E012 167 GU-H RoHS: Compliant | 0 |
|
$4.3300 / $12.1700 | Buy Now |
Part Details for 464688-E
464688-E CAD Models
464688-E Part Data Attributes
|
464688-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
464688-E
TE Connectivity
Board Stacking Connector, 2 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
MIL Conformance | NO | |
Mains Connector Rating | 11.1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 11.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |