Part Details for 46455 by Pico Electronics Inc
Overview of 46455 by Pico Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 46455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 4 PIN(S) | 351 |
|
$5.5000 / $15.0000 | Buy Now |
Part Details for 46455
46455 CAD Models
46455 Part Data Attributes
|
46455
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
46455
Pico Electronics Inc
General Purpose Inductor, 250uH, 1 Element, SMD, CHIP, 5555
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.07 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 7.75 mm | |
Inductance | 250 µH | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 11.43 mm |