There are no models available for this part yet.
Overview of 46437-9316 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68464-372 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
68464-372HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 46437-9316 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK2137
|
Newark | Rect Pwr Conn, R/A Plug, 31Pos/Press Fit Rohs Compliant: Yes |Molex 46437-9316 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$13.1500 / $18.2100 | Buy Now | |
DISTI #
0464379316
|
Avnet Americas | Connector Power Plug 1Power/30Signal Position 5.5mm/2mm Press Fit Right Angle Through Hole 40 Terminal 1 Port Tray - Trays (Alt: 0464379316) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$8.7852 / $13.6899 | Buy Now | |
DISTI #
538-46437-9316
|
Mouser Electronics | Power to the Board EXTREME TEN60 RoHS: Compliant | 160 |
|
$11.6600 / $17.2000 | Buy Now | |
DISTI #
73504497
|
RS | EXTreme Ten60Power Right-Angle Plug, 1 DC Power Circuit, 30 Circuits | Molex Incorporated 46437-9316 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4100 / $17.3400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2100 / $11.9900 | Buy Now | ||
DISTI #
46437-9316
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 40 In Stock |
|
$11.5400 / $17.0300 | Buy Now | |
DISTI #
464379316-MOL
|
TME | 46437-9316 Min Qty: 3 | 300 |
|
$12.4290 / $14.6045 | Buy Now | |
DISTI #
46437-9316
|
IBS Electronics | Rect Pwr Connector, R/a Plug, 31POS/PRESS Fit, Min Qty: 69 Package Multiple: 1 | 300 |
|
$12.6230 | Buy Now |