Part Details for 46437-1302 by Molex
Overview of 46437-1302 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68464-372 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
68464-372HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Price & Stock for 46437-1302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK7149
|
Newark | Ten60 Plug 6Ac |Molex 46437-1302 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1200 | Buy Now |
DISTI #
0464371302
|
Avnet Americas | Connector Power Plug 6 Position 7.5mm Solder Right Angle Through Hole 60 Terminal 1 Port Tray (Alt: 0464371302) RoHS: Not Compliant Min Qty: 750 Package Multiple: 150 Lead time: 20 Weeks, 0 Days | 0 |
|
$7.1308 | Buy Now |
DISTI #
538-46437-1302
|
Mouser Electronics | Power to the Board TEN60, PLUG, 6AC RoHS: Compliant | 0 |
|
$8.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5200 / $9.4400 | Buy Now |