Part Details for 464363005 by Molex
Overview of 464363005 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 464363005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-464363005-ND
|
DigiKey | 2.54MM, 5.50MM PITCH EXTREME TEN Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
418 In Stock |
|
$7.0100 / $7.4200 | Buy Now |