-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Contact(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
46436-9201 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU9-2011R6BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
UPD78F9201MA-CAC-E1-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
HS9-201HSRH-8 | Renesas Electronics Corporation | Radiation Hardened High Speed, Quad SPST, CMOS Analog Switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1036
|
Newark | Rect Pwr Conn, R/A Rcpt, 1Pos, 1Row Rohs Compliant: Yes |Molex 46436-9201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1020 |
|
$3.2100 / $4.5400 | Buy Now |
DISTI #
0464369201
|
Avnet Americas | Conn Power RCP 1 POS Press Fit RA Thru-Hole 10 Terminal - Trays (Alt: 0464369201) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.6960 / $2.7841 | Buy Now |
DISTI #
538-46436-9201
|
Mouser Electronics | Power to the Board 1 DC Power Circuit Press Fit Tail RoHS: Compliant | 876 |
|
$2.7500 / $4.2800 | Buy Now |
|
Onlinecomponents.com | TEN60 R/a Recept Assy 1-CKT No Guides. RoHS: Compliant |
613 Partner Stock |
|
$2.5300 / $3.2900 | Buy Now |
DISTI #
19772930
|
Verical | Conn Board to Board RCP 1Power POS 3mm Press Fit RA Side Entry Thru-Hole EXTreme Ten60Power Tray RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 613 |
|
$3.3400 / $3.5200 | Buy Now |
|
Master Electronics | TEN60 R/a Recept Assy 1-CKT No Guides. RoHS: Compliant |
613 Partner Stock |
|
$2.5300 / $3.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46436-9201
Molex
Buy Now
Datasheet
|
Compare Parts:
46436-9201
Molex
Board Connector, 1 Contact(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.394 inch | |
Body Depth | 0.993 inch | |
Body Length | 0.295 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 0.3 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL,CSA,TUV | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |