Part Details for 46436-3131 by Molex
Overview of 46436-3131 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703131AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / | |
ZSSC3131BE2T | Renesas Electronics Corporation | Sensor Signal Conditioner for Cost Optimized Switch Applications | |
UPD703131BYF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LFBGA, / |
Price & Stock for 46436-3131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2082
|
Newark | Rect Power Conn, R/A Rcpt, 30Pos, 5Row Rohs Compliant: Yes |Molex 46436-3131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$10.3000 / $14.3200 | Buy Now |
DISTI #
0464363131
|
Avnet Americas | Connector Power Receptacle 30Signal Position 2mm Press Fit Right Angle Through Hole 30 Terminal 1 Port Tray - Trays (Alt: 0464363131) RoHS: Not Compliant Min Qty: 600 Package Multiple: 300 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$7.3002 / $7.5490 | Buy Now |
DISTI #
538-46436-3131
|
Mouser Electronics | Power to the Board EXTREME TEN60 RoHS: Compliant | 187 |
|
$8.3300 / $13.5600 | Buy Now |
DISTI #
V99:2348_26893005
|
Arrow Electronics | Conn Board to Board RCP 30 POS 2mm Press Fit RA Side Entry Thru-Hole EXTreme Ten60Power Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2238 | Americas - 47 |
|
$5.6950 / $7.9809 | Buy Now |
DISTI #
73504414
|
RS | EXTreme Ten60Power Right-Angle Receptacle with Side Guides, 30 Signal Circuits | Molex Incorporated 46436-3131 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9800 / $13.3000 | RFQ |
|
Onlinecomponents.com | Connector Power Receptacle 30Signal Position 2mm Press Fit Right Angle Through Hole 30 Terminal 1 Port Tray RoHS: Compliant |
217 Partner Stock |
|
$7.0800 / $9.1900 | Buy Now |
DISTI #
65150811
|
Verical | Conn Board to Board RCP 30 POS 2mm Press Fit RA Side Entry Thru-Hole EXTreme Ten60Power Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 217 |
|
$8.6400 / $9.1300 | Buy Now |
DISTI #
65170972
|
Verical | Conn Board to Board RCP 30 POS 2mm Press Fit RA Side Entry Thru-Hole EXTreme Ten60Power Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 47 |
|
$5.6950 | Buy Now |
DISTI #
46436-3131
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 50 In Stock |
|
$8.2500 / $13.4200 | Buy Now |
DISTI #
464363131-MOL
|
TME | 46436-3131 | 217 |
|
Buy Now |