Part Details for 46436-3130 by Molex
Overview of 46436-3130 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130AT/B | Rochester Electronics LLC | Replacement for Harris part number CA3130AT. Buy from authorized manufacturer Rochester Electronics. | |
CA3130AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, PACKAGE-8 | |
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Price & Stock for 46436-3130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2081
|
Newark | Rect Power Conn, R/A Rcpt, 25Pos, 5Row Rohs Compliant: Yes |Molex 46436-3130 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$9.0900 / $12.4500 | Buy Now |
DISTI #
0464363130
|
Avnet Americas | Connector Power Receptacle 25Signal Position 2mm Press Fit Right Angle Through Hole 25 Terminal 1 Port Tray - Trays (Alt: 0464363130) RoHS: Not Compliant Min Qty: 660 Package Multiple: 330 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$6.4413 / $6.6609 | Buy Now |
DISTI #
538-46436-3130
|
Mouser Electronics | Power to the Board EXTREME TEN60 RoHS: Compliant | 260 |
|
$7.3700 / $11.8900 | Buy Now |
DISTI #
V99:2348_26893004
|
Arrow Electronics | Conn Board to Board RCP 25 POS 2mm Press Fit RA Side Entry Thru-Hole EXTreme Ten60Power Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2238 | Americas - 55 |
|
$5.0250 / $7.0420 | Buy Now |
DISTI #
73504408
|
RS | EXTreme Ten60Power Right-Angle Receptacle with Side Guides, 25 Signal Circuits | Molex Incorporated 46436-3130 RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2400 / $10.3400 | RFQ |
|
Onlinecomponents.com | Connector Power Receptacle 25Signal Position 2mm Press Fit Right Angle Through Hole 25 Terminal 1 Port Tray RoHS: Compliant |
238 Partner Stock |
|
$6.2300 / $8.1100 | Buy Now |
DISTI #
65150856
|
Verical | Conn Board to Board RCP 25 POS 2mm Press Fit RA Side Entry Thru-Hole EXTreme Ten60Power Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 238 |
|
$7.6200 / $8.0600 | Buy Now |
DISTI #
65170975
|
Verical | Conn Board to Board RCP 25 POS 2mm Press Fit RA Side Entry Thru-Hole EXTreme Ten60Power Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 55 |
|
$5.0250 | Buy Now |
DISTI #
46436-3130
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 55 In Stock |
|
$7.3000 / $11.7700 | Buy Now |
DISTI #
464363130-MOL
|
TME | 46436-3130 | 238 |
|
Buy Now |