Part Details for 464-10-248-00-580000 by Mill-Max Mfg Corp
Overview of 464-10-248-00-580000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75800-002 | Amphenol Communications Solutions | MINI JUMP TERMINAL | |
10142958-00005LF | Amphenol Communications Solutions | Minitek®2.5, Wire to Board Connectors, Single Row, Receptacle Housing, 5 Position. | |
10106125-8000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP PF, Right Angle, Header. |
Price & Stock for 464-10-248-00-580000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
464-10-248-00-580000-ND
|
DigiKey | CONN HEADER VERT 48POS 2.54MM Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9832 | Buy Now |
DISTI #
575-4641024800580000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$12.2800 / $12.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$13.5100 | Buy Now |
DISTI #
000000000005683711
|
Sager | IC & Component Sockets STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$5.2900 / $20.9800 | Buy Now |
Part Details for 464-10-248-00-580000
464-10-248-00-580000 CAD Models
464-10-248-00-580000 Part Data Attributes
|
464-10-248-00-580000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
464-10-248-00-580000
Mill-Max Mfg Corp
Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for 464-10-248-00-580000
This table gives cross-reference parts and alternative options found for 464-10-248-00-580000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 464-10-248-00-580000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
87267-4814 | Molex | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | 464-10-248-00-580000 vs 87267-4814 |
10119109-648007LF | Amphenol Communications Solutions | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 464-10-248-00-580000 vs 10119109-648007LF |
HC02247-K | Foxconn | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 464-10-248-00-580000 vs HC02247-K |
PEC24DAHN | Sullins Connector Solutions | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 464-10-248-00-580000 vs PEC24DAHN |
TSW-124-28-F-D-RA | Samtec Inc | $4.5176 | Board Connector, 48 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 464-10-248-00-580000 vs TSW-124-28-F-D-RA |
HC1925C-KT4 | Foxconn | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 464-10-248-00-580000 vs HC1925C-KT4 |
94083-148HLF | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 464-10-248-00-580000 vs 94083-148HLF |
10017288-848H | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 464-10-248-00-580000 vs 10017288-848H |
HC5224E-K | Foxconn | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 464-10-248-00-580000 vs HC5224E-K |
SL410148G | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 464-10-248-00-580000 vs SL410148G |