Part Details for 463I3220CKH1K by KEMET Corporation
Overview of 463I3220CKH1K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 463I3220CKH1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R463I3220CKH1K
|
TTI | Safety Capacitors 630V 0.22uF 10% LS= 15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$0.2160 / $0.2340 | Buy Now |
DISTI #
463I3220CKH1K
|
Avnet Asia | Cap Film 0.22uF 630V PP 10% Radial Leaded Molded 15mm 125?C T/R (Alt: 463I3220CKH1K) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.2080 / $0.2344 | Buy Now |
Part Details for 463I3220CKH1K
463I3220CKH1K CAD Models
463I3220CKH1K Part Data Attributes
|
463I3220CKH1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
463I3220CKH1K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CUL; CQC; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for 463I3220CKH1K
This table gives cross-reference parts and alternative options found for 463I3220CKH1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 463I3220CKH1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463I3220CKH1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463I3220CKH1K vs R463I3220CKH1K |