Part Details for 463I322050M2K by KEMET Corporation
Overview of 463I322050M2K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 463I322050M2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65687074
|
Verical | Cap Film Suppression X2 0.22uF 630VDC/310VAC PP 10% (18 X 7.5 X 13.5mm) Radial Wound 15mm 110°C Bulk RoHS: Compliant Min Qty: 210 Package Multiple: 1 | Americas - 1400 |
|
$0.2210 / $0.2980 | Buy Now |
DISTI #
R463I322050M2K
|
TTI | Safety Capacitors .22uF 310VAC 10% X2 Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Bulk | Americas - 0 |
|
$0.1940 / $0.2260 | Buy Now |
Part Details for 463I322050M2K
463I322050M2K CAD Models
463I322050M2K Part Data Attributes
|
463I322050M2K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
463I322050M2K
KEMET Corporation
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for 463I322050M2K
This table gives cross-reference parts and alternative options found for 463I322050M2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 463I322050M2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71PI3220DQ30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED | 463I322050M2K vs 71PI3220DQ30K |
R71PI32204030K | KEMET Corporation | $0.3763 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED | 463I322050M2K vs R71PI32204030K |
F863BK224K310L | KEMET Corporation | $0.3310 | Film Capacitor, | 463I322050M2K vs F863BK224K310L |
R463I322040M2K | KEMET Corporation | $0.3404 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED | 463I322050M2K vs R463I322040M2K |
463I3220CKM2K | KEMET Corporation | Check for Price | Film Capacitor | 463I322050M2K vs 463I3220CKM2K |
R71PI3220DQ30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED | 463I322050M2K vs R71PI3220DQ30K |
71PI3220GY30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED | 463I322050M2K vs 71PI3220GY30K |
71PI3220AA30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED | 463I322050M2K vs 71PI3220AA30K |
F863BK224K310P | KEMET Corporation | $0.3185 | Film Capacitor, | 463I322050M2K vs F863BK224K310P |
R71PI32205030K | KEMET Corporation | $0.3124 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, 7130, | 463I322050M2K vs R71PI32205030K |