There are no models available for this part yet.
Overview of 463HS001M1705F4 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 463HS001M1705F4 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ5786
|
Newark | Connector |Glenair 463HS001M1705F4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$232.3400 / $889.8300 | Buy Now | |
DISTI #
3937-463HS001M1705F4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$936.8770 / $1,560.0800 | Buy Now | |
DISTI #
463HS001M1705F4
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental G-Spring Backshell With Strain Relief Rotatable Coupling Shell Size 17 - Bulk (Alt: 463HS001M1705F4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 43 Factory Stock |
|
RFQ | ||
DISTI #
654-463HS001M1705F4
|
Mouser Electronics | Circular MIL Spec Backshells ENV G-SPRING BS STRN RLF LOW RC STRT RoHS: Compliant | 0 |
|
$527.8400 | Order Now | |
DISTI #
71095833
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Environmental G-Spring Backshell with Strain Relief 180° 17 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$158.8590 / $507.4744 | Buy Now | |
DISTI #
77947396
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Environmental G-Spring Backshell with Strain Relief 180° 17 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$507.4744 / $845.0385 | Buy Now | |
DISTI #
GLE463HS001M1705F4
|
Interstate Connecting Components | G-SPRING ADAPTERS/RING | 0 |
|
$491.3752 / $837.4829 | Buy Now | |
Powell Electronics | ACCESSORIES - G-SPRING ADAPTERS/RING Min Qty: 1 | 28 |
|
$608.9700 / $1,014.0500 | Buy Now |